What’s new: Find the right parts faster with our redesigned experience

Learn more

Festo QSL-G1/4-8

Push-In L-Fitting, 8Mm, G1/4, 14.5Mm Rohs Compliant: Yes |Festo QSL-G1/4-8
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QSL-G1/4-8.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-47.48%

Supply Chain

Country of OriginGermany
Introduction Date2025-02-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Festo QSL-G1/4-8 provided by its distributors.

Push-In L-Fitting, 8Mm, G1/4, 14.5Mm Rohs Compliant: Yes |Festo QSL-G1/4-8
PUSH-IN 90 DEG CONNECTOR, 1 PORT G 1/4 THREAD & 1 PORT 8MM OD TUBE, BLUE RING
Festo Male Elbow G1/4 X 8mm OD
push-in L-fitting QSL-G1/4-8 360° orientable, male thread with external hexagon. Size=Standard, Nominal size=6,7 mm, Type of seal on screw-in stud=Sealing ring, Assembly position=Any, Container size=10
Product Type = Fitting / Media Type = Compressed Air / Connection Size A = G1/4", Male Thread / Connection Size B = Ø8 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 8 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 48.4

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON