What’s new: Find the right parts faster with our redesigned experience

Learn more

Festo LN-50

Clevis Foot Mt, For Dnc/dngu/dngut, Dng/dnu/aevu/advu/advup Series
$ 52.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo LN-50.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+563%

Descriptions

Descriptions of Festo LN-50 provided by its distributors.

CLEVIS FOOT MT, FOR DNC/DNGU/DNGUT, DNG/DNU/AEVU/ADVU/ADVUP SERIES
FESTO LN-50 Clevis Foot LN-50
Festo U , la-50, 50mm
clevis foot LN-50 For swivel mounting of cylinders DNC, DNGU, DNGUT, DNG, DNU, AEVU, ADVU, ADVUP, ADVUP. Size=50, Based on the standard=ISO 15552 (previously also VDMA 24652, ISO 6431, NF E49 003.1, UNI 10290), Corrosion resistance classification CRC=2 - Moderate corrosion stress, Ambient temperature=-40 - 150 °C, Product weight=323 g

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON