What’s new: Find the right parts faster with our redesigned experience

Learn more

Festo LN-160

Clevis Foot Mounting, For Swivel Mt Of Dn.., Aevu, Advu.. Cylinders, Sz 160
$ 300.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo LN-160.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Descriptions

Descriptions of Festo LN-160 provided by its distributors.

CLEVIS FOOT MOUNTING, FOR SWIVEL MT OF DN.., AEVU, ADVU.. CYLINDERS, SZ 160
Festo Clevis foot LN-160
clevis foot LN-160 For swivel mounting of cylinders DNC, DNGU, DNGUT, DNG, DNU, AEVU, ADVU, ADVUP, ADVUP. Size=160, Based on the standard=ISO 15552 (previously also VDMA 24652, ISO 6431, NF E49 003.1, UNI 10290), Corrosion resistance classification CRC=2 - Moderate corrosion stress, Ambient temperature=-40 - 150 °C, Product weight=6234 g

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON