What’s new: Find the right parts faster with our redesigned experience

Learn more

Festo CPE18-M1H-3GL-1/4

Air Solenoid Valve, G1/4, 10Bar, 24Vdc Rohs Compliant: Yes |Festo CPE18-M1H-3GL-1/4
$ 227.19
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo CPE18-M1H-3GL-1/4.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+61.04%

Supply Chain

Country of OriginGermany
Introduction Date2022-11-14
Lifecycle StatusNRND (Last Updated: 1 week ago)

Descriptions

Descriptions of Festo CPE18-M1H-3GL-1/4 provided by its distributors.

Air Solenoid Valve, G1/4, 10Bar, 24Vdc Rohs Compliant: Yes |Festo CPE18-M1H-3GL-1/4
VALVE, 3/2 CLOSED AIR SPR, G 1/4, 24VDC, INT PILOT, 2.5 TO 10 BAR, 1300L/MIN
Festo , CPE, G 1/4, , 1500L/min, 24V , 3/2
Festo 3/2 Sol Valve 24VDC, G1/4
91005000,电磁阀, G1/4, 10BAR, 24VDC;
Valve Configuration = 3/2 / Media Type = Air / Operating Pressure Min. bar = 2.5 / Operating Pressure Max. bar = 8 / Rated Voltage VDC = 24 / Connection Size = G1/4" / Termination Type = Pins / Housing Material = Aluminium Alloy / Series = CPE18 / Protection Rating = IP65 / Length mm = 94 / Width mm = 18 / Height mm = 57

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPE18-M1H-3GL-14
  • CPE18M1H3GL1/4