Festo 566584

Product Type = Manifold / Suitable for = VUVG-B10 Solenoid Valves / Accessory / Muffler Material = Aluminium Alloy
$ 73.175

Price and Stock

Descriptions

Descriptions of Festo 566584 provided by its distributors.

Product Type = Manifold / Suitable for = VUVG-B10 Solenoid Valves / Accessory / Muffler Material = Aluminium Alloy
MANIFOLD RAIL ROHS COMPLIANT: YES
VABM-L1-10W-G18-4 MANIFOLD RAIL;
manifold rail VABM-L1-10W-G18-4 Grid dimension=10,5 mm, Max. number of valve positions=16, Operating pressure=-0,9 - 10 bar, Corrosion resistance classification CRC=2 - Moderate corrosion stress, Authorisation=(* RCM Mark, * c CSA us (OL), * c UL us - Recognized (OL)) Grid dimension 10.5 mm Max. number of valve positions 16 Operating pressure '-0.9 ... 10 bar Corrosion resistance classification CRC 2 - Moderate corrosion stress Authorisation RCM Markc CSA us (OL)c UL us - Recognized (OL) Max. tightening torque, H-rail mounting 1.5 Nm Max. tightening torque, valve mounting 0.45 Nm Max. tightening torque, wall mounting 3 Nm Product weight 163 g Auxiliary pilot air port 12/14 M5 Pilot exhaust port 82/84 M5 Pneumatic connection, port 1 G1/8 Pneumatic connection, port 2 M5 Grid dimension: 10.5 mm; Max. number of valve positions: 16; Operating pressure: '-0.9 ... 10 bar; Corrosion resistance classification CRC: 2 - Moderate corrosion stress; Authorisation: RCM Markc CSA us (OL)c UL us - Recognized (OL); Max. tightening torque, H-rail mounting: 1.5 Nm; Max. tightening torque, valve mounting: 0.45 Nm; Max. tightening torque, wall mounting: 3 Nm; Product weight: 163 g; Auxiliary pilot air port 12/14: M5; Pilot exhaust port 82/84: M5; Pneumatic connection, port 1: G1/8; Pneumatic connection, port 2: M5

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON