Festo 4543

Pneumatic Accessories
$ 181.34
Production

Price and Stock

Supply Chain

Country of OriginGermany
Introduction Date2019-07-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Festo 4543 provided by its distributors.

Pneumatic Accessories
SOLENOID VALVE
Valve function 3/2, open, monostable Actuation type Electrical Standard nominal flow rate 46 l/min Pneumatic working port M5 Operating pressure 0 bar ... 6.5 bar Design Plate seat Reset method Mechanical spring Certification c UL - Recognized (OL)c CSA us (OL) Nominal width 1.5 mm Type code MOFH Exhaust air function Without flow control option Sealing principle Soft Mounting position Any Manual override Detenting Type of control Direct Flow direction Non-reversible Symbol 991322 Switching time off 8.5 ms On switching time 12 ms Operating medium Compressed air as per ISO 8573-1:2010 [7:4:4] Information on operating and pilot media Operation with oil lubrication possible (required for further use) Temperature of medium -15 °C ... 60 °C Ambient temperature -15 °C ... 40 °C Pneumatic connection 1 M5 Pneumatic connection 2 M5 Pneumatic connection 3 M5 Type code: MOFH; Valve Function: 3/2, monostable, open; Actuation type: Electrical

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON