FerriShield TC28B0642

Split Core Ferrite Suppressors for Round Cable Split Cable Clamp Nylon Strap
$ 18.75
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield TC28B0642.

Mouser

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of FerriShield TC28B0642 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Split Cable Clamp Nylon Strap
CABLE CLAMP, 100 OHMS @ 100MHZ
FERRITE CORE, SPLIT, 8.1MM, 100 OHM/100MHZ; Cable Diameter Max:8.1mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Height:.785"; External Width:.785"; Frequency:100MHz; Impedance:100ohm; Internal Diameter:0.32" RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE