FerriShield SS28B2033

Split Core Ferrite Suppressors for Round Cable Box Sleeve Snap Gray .350 ID 200@100
$ 41.75
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SS28B2033.

RS (Formerly Allied Electronics)

Datasheet4 pages12 years ago

Newark

Mouser

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of FerriShield SS28B2033 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Box Sleeve Snap Gray .350 ID 200@100
FERRITE, .300" DIA SLEEVE SNAP
FERRITE CORE, SPLIT, 8.8MM, 200 OHM/100MHZ; Cable Diameter Max:8.8mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Depth:0.79"; External Height:0.79"; External Width:0.77"; Frequency:100MHz; Impedance:200ohm RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE