FerriShield SS28B2032

Split Core Ferrite Suppressors for Round Cable Box Sleeve Snap Gray .500 ID 230@100
$ 19.66
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SS28B2032.

Farnell

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.13%

Descriptions

Descriptions of FerriShield SS28B2032 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Box Sleeve Snap Gray .500 ID 230@100
FERRITE BEAD; Impedance:230ohm; Ferrite; FERRITE BEAD; Impedance:230ohm; Ferrite Mounting:Split Core; External Height:1.155"; External Width:1.125"; Frequency:100MHz; Internal Diameter:0.5"; Latch Height:0.2"; Length:1.45"; Mounting Type:Surface Mount
FERRITE CORE, SPLIT, 12.7MM, 230 OHM/100MHZ; Cable Diameter Max:12.7mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Height:1.155"; External Width:1.125"; Frequency:100MHz; Impedance:230ohm; Internal Diameter:0.5" RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE