What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield SMS-255F

Sms, 0.75X0.75X0.2-SURFACE Mount Shield Frame-tape/reel

$ 2.66
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SMS-255F.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Newark

Descriptions

Descriptions of FerriShield SMS-255F provided by its distributors.

SMS,0.75X0.75X0.2-SURFACE MOUNT SHIELD FRAME-TAPE/REEL
SURFACE MOUNT SHIELD FRAME, RECT; Product Range:Two-Piece SMS Series; Gasket Material:Tin Plated Steel; Length:19.05mm; Width:19.05mm; Depth:5.08mm; Attenuation:- RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE