What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield SMS-206C

SMS, SURFACE MOUNT SHIELD COVER | Leader Tech / FerriShield SMS-206C
$ 4.88
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SMS-206C.

Newark

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield SMS-206C provided by its distributors.

SMS, SURFACE MOUNT SHIELD COVER | Leader Tech / FerriShield SMS-206C
EMI SHIELDING, 37.38 X 34.24 X 2.01MM; Product Range:Two-Piece SMS Series; Gasket Material:Tin Plated Steel; Length:37.38mm; Width:34.24mm; Depth:2.01mm; Attenuation:- RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE