What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield SMS-201C

SMS, SURFACE MOUNT SHIELD COVER | Leader Tech / FerriShield SMS-201C

$ 0.38
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SMS-201C.

Newark

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield SMS-201C provided by its distributors.

SMS, SURFACE MOUNT SHIELD COVER | Leader Tech / FerriShield SMS-201C
EMI SHIELDING, 14.22 X 13.26 X 2.01MM; Product Range:Two-Piece SMS Series; Gasket Material:Tin Plated Steel; Length:14.22mm; Width:13.26mm; Depth:2.01mm; Attenuation:- RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE