What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield SG741541CU

Hi-deflection D-shape, Fold-over, W/ Adh. Mount
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SG741541CU.

Newark

Datasheet1 page18 years ago
Datasheet1 page20 years ago

Descriptions

Descriptions of FerriShield SG741541CU provided by its distributors.

HI-DEFLECTION D-SHAPE, FOLD-OVER, W/ ADH. MOUNT
Shielding Gasket; Attenuation @ Peak Frequency:100dB; Body Material:Beryllium Copper alloy #C17200; Gasket Material:Beryllium Copper Alloy; Gasket Style:D Shaped; Height:0.12"; Length:16"; Material:Copper; Mounting Type:Adhesive ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE