What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield SG060125R-24

Rfi Shielding Gasket, Low Prof/rect., Cuni Cond. Surf, 0.005-0.010 Ohm/lin. in.
$ 175
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SG060125R-24.

element14 APAC

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield SG060125R-24 provided by its distributors.

RFI SHIELDING GASKET, LOW PROF/RECT., CUNI COND. SURF, 0.005-0.010 OHM/LIN. IN.
EMI SHIELDING GASKET, RECTANGULAR; Product Range:SG Series; Gasket Material:Nickel Plated Copper; Length:610mm; Width:3.2mm; Depth:1.2mm; Attenuation:100dB RoHS Compliant: Yes
EMI SHIELDING GASKET, RECTANGULAR; Gasket Material:Nickel-Plated Copper; Attenuation:100dB; Depth:1.2mm; Body Material:Nickel-Plated Copper; Thickness:0.06"; Surface Resistivity Lin:0.01ohm; Height:0.06"; Mounting Type:Adhesive

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG060125R24