What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield SF100PAL

Rfi-emi Aluminum Shielding Sheet, Polyester W/al, W/l/t: 41X36X0.0029IN.

$ 10.36
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SF100PAL.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Mouser

Descriptions

Descriptions of FerriShield SF100PAL provided by its distributors.

RFI-EMI ALUMINUM SHIELDING SHEET, POLYESTER W/AL, W/L/T:41X36X0.0029IN.
RFI/EMI Conductive Shielding Fabric Polyester with Al 500KHz-1GHz
EMI/RFI Shielding Fabric; Width:41"; Material:Polyester; Length:36"; Thickness:0.0029"; Fabric Material:Aluminum; Fabric Material:Aluminum; Attenuation @ Peak Frequency:60dB

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE