FerriShield SF005PCN-CA

Rfi-emi Shielding Fabric, Polyester Cloth W/cuni, W/cond. Adh., .005 OHM/MM2
$ 51
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SF005PCN-CA.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Mouser

Inventory History

3 month trend:
-1.15%

Descriptions

Descriptions of FerriShield SF005PCN-CA provided by its distributors.

RFI-EMI SHIELDING FABRIC, POLYESTER CLOTH W/CUNI, W/COND. ADH., .005 OHM/MM2
RFI/EMI Conductive Shielding Fabric Conductive Adhesive 500KHz-1GHz
EMI/RFI SHIELDING FABRIC, 82dB; Product Range:SF005P Series; Gasket Material:-; Length:36"; Width:41"; Depth:-; Attenuation:79dB; Attenuation @ Peak Frequency:82dB; Fabric Material:Copper/Nickel; Material:Polyester; Thickness:0.0035"RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE