What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield SF005PCN

Rfi-emi Shielding Fabric, Polyester Cloth W/cuni, Non-adh. Backing, .005 OHM/MM2

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SF005PCN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield SF005PCN.

Newark

Datasheet1 page18 years ago

Mouser

Descriptions

Descriptions of FerriShield SF005PCN provided by its distributors.

RFI-EMI SHIELDING FABRIC, POLYESTER CLOTH W/CUNI, NON-ADH. BACKING, .005 OHM/MM2
RFI/EMI Conductive Shielding Fabric Polyester with Cu-Ni 500KHz-1GHz
EMI/RFI SHIELDING FABRIC, 82dB; Product Range:SF005P Series; Gasket Material:-; Length:36"; Width:41"; Depth:-; Attenuation:79dB; Attenuation @ Peak Frequency:82dB; Fabric Material:Copper/Nickel; Material:Polyester; Thickness:0.0035"RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE