What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield EA3200

Absorber, 40 Mhz to 5GHZ, 3.2 Ghz, -20 to +100 C, UL94-V0, 15.75 in., 8.25 in.
$ 169.34
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield EA3200.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet3 pages20 years ago

Newark

Mouser

Descriptions

Descriptions of FerriShield EA3200 provided by its distributors.

ABSORBER, 40 MHZ TO 5GHZ, 3.2 GHZ, -20 TO +100 C, UL94-V0, 15.75 IN., 8.25 IN.
Broadband RF/EMI Flexible Absorber Sheets EMC Wave Absorber
EMI/RFI Shielding Material; Attenuation @ Peak Frequency:-17.9dB; Fabric Material:Composite; Thickness:0.005"; Length:15.75"; Width:8.25" ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE