FerriShield CS28B1984

Split Core Ferrite Suppressors for Round Cable Round Cable Snap 0.525 I.D. 62@100
$ 41.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield CS28B1984.

Newark

Datasheet1 page19 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of FerriShield CS28B1984 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Round Cable Snap 0.525 I.D. 62@100
FERRITE CORE, SPLIT, 13.3MM, 62OHM/100MHZ; Cable Diameter Max:13.3mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Diameter:31mm; External Height:1.218"; External Width:1.22"; Frequency:100MHz; Impedance:62ohm RoHS Compliant: Yes
SPLIT CORE FERRITE BEAD; Impedance:62ohm; SPLIT CORE FERRITE BEAD; Impedance:62ohm; Ferrite Mounting:Split Core; External Diameter:31mm; External Height:1.218"; External Width:1.22"; Frequency:100MHz; Internal Diameter:0.525"; Length:0.705"; Mounting Type:Screw Mounting

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE