Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FerriShield CS28B1501

Split Core Ferrite Suppressors for Round Cable Round Cable Snap 0.960 I.D. 133@100
$ 33.46
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield CS28B1501.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Newark

Mouser

Inventory History

3 month trend:
-4.17%

Descriptions

Descriptions of FerriShield CS28B1501 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable Round Cable Snap 0.960 I.D. 133@100
SPLIT CABLE SNAP, 177 OHMS AT 100MHZ
FERRITE CORE, SPLIT, 18MM, 177OHM/100MHZ; Cable Diameter Max:18mm; Frequency Min:-; Frequency Max:-; Product Range:-; External Depth:1.725"; External Diameter:43.7mm; External Height:1.725"; External Width:1.72"; Frequency:100MHz RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE