What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield 3-23T-BD-24

EMI SHIELDING GASKET, 100DB; Product Range: T Series; Gasket Material: Beryllium Copper; Length: 610mm; Width:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 3-23T-BD-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield 3-23T-BD-24.

Newark

Datasheet1 page18 years ago

Descriptions

Descriptions of FerriShield 3-23T-BD-24 provided by its distributors.

EMI SHIELDING GASKET, 100DB; Product Range:T Series; Gasket Material:Beryllium Copper; Length:610mm; Width:0.76mm; Depth:-; Attenuation:100dB; Attenuation @ Peak Frequency:100dB; Body Material:Beryllium Copper Alloy; Height:0.03" RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE