What’s new: Find the right parts faster with our redesigned experience

Learn more

FerriShield 11-35DT-BD-15

Copper Beryllium Fingerstock Emi Gasket, Dome Top Solid
$ 29.81
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FerriShield 11-35DT-BD-15.

Newark

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of FerriShield 11-35DT-BD-15 provided by its distributors.

COPPER BERYLLIUM FINGERSTOCK EMI GASKET, DOME TOP SOLID
Shielding Gasket; Attenuation @ Peak Frequency:100dB; Body Material:Beryllium Copper alloy #C17200; Gasket Material:Beryllium Copper Alloy; Height:0.12"; Length:15"; Material:Beryllium Copper; Mounting Type:Adhesive ;RoHS Compliant: Yes

Manufacturer Aliases

FerriShield has several brands around the world that distributors may use as alternate names. FerriShield may also be known as the following names:

  • FERRISHIELD INC
  • Leader Tech / FerriShield
  • LEADER TECH/FERRISHE