Fellowes 8502601

Fellowes , , 27\" (68.5cm), 8kg per Arm, 75x75mm VESA
$ 93.99

Price and Stock

Inventory History

3 month trend:
-61.63%

Descriptions

Descriptions of Fellowes 8502601 provided by its distributors.

Fellowes , , 27\" (68.5cm), 8kg per Arm, 75x75mm VESA
Dual Monitor Arm,18 lb. Cap.
Display Arm and Mount Fixing = Clamp / Display Arm and Mount Fixing = Grommet / Supported Displays = 2 / Load Per Display kg = 8 / Screen Size Max = 27" (68.6 cm) / VESA Mount Size = 75x75 / VESA Mount Size = 100x100 / VESA Mount Alignment = Swivel / VESA Mount Alignment = Tilt / VESA Mount Alignment = Rotation / Arm Mount Alignment = Elevation / Arm Mount Alignment = Rotation / Arm Lenght Max mm = 387 / Arm Height Max mm = 450 / Colour = Black

Manufacturer Aliases

Fellowes has several brands around the world that distributors may use as alternate names. Fellowes may also be known as the following names:

  • Fellowes Inc