Display Arm and Mount Fixing = Clamp / Supported Displays = 3 / Load Per Display kg = 8 / Screen Size Max = 27" (68.6 cm) / VESA Mount Size = 75x75 / VESA Mount Size = 100x100 / VESA Mount Alignment = Swivel / VESA Mount Alignment = Tilt / VESA Mount Alignment = Rotation / Arm Mount Alignment = Elevation / Arm Mount Alignment = Rotation / Arm Mount Alignment = Tilt / Arm Lenght Max mm = 705 / Arm Height Max mm = 435 / Ports = USB-A 3.0 / USB Ports = 2 / Colour = Black