Amphenol Communications Solutions 71600-124LF

Quickie IDC Receptacle, Wire to Board connector -Double row - 24 Positions - 2.54 mm (0.1 in.)
$ 1.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 71600-124LF.

IHS

Datasheet2 pages9 years ago

Master Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-9.16%

CAD Models

Download Amphenol Communications Solutions 71600-124LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions71600-118LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 18 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-130LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 30 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-420LF
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658620-6
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount Tube

Descriptions

Descriptions of Amphenol Communications Solutions 71600-124LF provided by its distributors.

Quickie IDC Receptacle, Wire to Board connector -Double row - 24 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector RCP 24 POS 2.54mm IDT RA Cable Mount Tube
Amphenol 71600-124LF 24P Female Unshrouded Connector Gold Over Nickel
Headers & Wire Housings 24P Dr Receptacle .76 Gold Over Nickel
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
28-30 AWG Receptacle 2.54mm 2 24pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting
QUICKIE | Amphenol FCI (Amphenol CS) 71600124LF
|Amphenol Communications Solutions 71600-124LF
CONN RCPT 24P IDC 28-30AWG GOLD
L-845/722 Hex Wrench Installation Tool
WTB CONN, RCPT, 24POS, 2ROWS, 2.54MM; IDC Connector Type: IDC Receptacle; Contact Gender: Female; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; No. of Contacts: 24Contacts; Connector Mounting: Cable Mount; Contact Material: Phosphor Bronze
Amphenol ICC 71600-124LF IDC连接器
RS APAC

Images

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71600124LF