Fastron SMCC-R82M-32

Leaded Inductor - Fixed Choke Coil 0.82uH 20% 1210mA Phenolic 2500 QTY
$ 0.298
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron SMCC-R82M-32.

Electro Sonic

Datasheet1 page6 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.298
$ 0.278
Stock
0
684
Authorized Distributors
2
5
Inductance
820 nH
820 nH
Tolerance
20 %
20 %
Current Rating
-
1.21 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
45
45
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2020-11-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron SMCC-R82M-32 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 0.82uH 20% 1210mA Phenolic 2500 QTY
General Purpose Inductor, 0.82uH, 20%, 1 Element, Phenolic-Core

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD