Fastron 1206AS-R22J-01

Ferrite Bead 50MHz-760MHz 670mA 75Ω 220nH 500mΩ ±5% 1206 SMD 4mm × 4mm × 2.5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1206AS-R22J-01.

IHS

Datasheet1 page4 years ago

Electro Sonic

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+1.85%

Alternate Parts

Price @ 1000
$ 0.258
Stock
1,910
1,594
Authorized Distributors
4
3
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
670 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
75
75
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1206AS-R22J-01 provided by its distributors.

Ferrite Bead 50MHz-760MHz 670mA 75Ω 220nH 500mΩ ±5% 1206 SMD 4mm × 4mm × 2.5mm
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
1206 WIREWOUND CER IND 220nH 5%
1206 and Larger Surface Mount Inductors 220nH 50 MHz 5% Tol
Wire-wound Ceramic RF Chip Inductor
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD