Fastron 0603AS-R15J-01

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-R15J-01.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.163
$ 0.163
Stock
13,866
2,572
2,572
Authorized Distributors
3
3
3
Inductance
150 nH
150 nH
150 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
900 mΩ
900 mΩ
900 mΩ
Q Factor
32
32
32
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2018-11-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0603AS-R15J-01 provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
150MHz 1.2GHz 200mA 200mA 32 150nH 900mΩ ±5% 0603 PCBinstall,SMD mount 1.7mm*1.1mm*1mm
0603 WIREWOUND CER IND 150nH 5%
Wire-wound Ceramic RF Chip Inductor
Fastron
Fixed Inductors 150nH 100 MHz 5% TOL

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD