What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave TC-402-NF-LP

N Female Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF

$ 15.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-402-NF-LP.

Fairview Microwave

Datasheet3 pages2 years ago

Newark

RFMW

Pasternack

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-05-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Fairview Microwave TC-402-NF-LP provided by its distributors.

N Female Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
N Female Low PIM Connector Solde
CONN JACK SOLDER/SOLDER TYPE N
Rf Coax Conn, N Jack, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Phosphor Bronze; Product Range:- |Fairview Microwave TC-402-NF-LP
TC-402-NF-LP N female coaxial connector from Fairview Microwave has an interface type of TFT-402, TFT-402-LF and a 50 Ohm impedance. This N female connector uses shield attachment of solder/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our TC-402-NF-LP N connector uses phosphor bronze contact and a tri-metal plating material. This N female coaxial RF connector is RoHS compliant, you can find this N female coaxial connector datasheet specifications above. Fairview Microwave female N connector purchases will ship the same day. Our N female TFT-402 / TFT-402-LF connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC