What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave TC-402-NF-BH-LP

N Female Bulkhead Mount Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
$ 17.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave TC-402-NF-BH-LP.

Master Electronics

Datasheet4 pages2 years ago

Newark

RFMW

Pasternack

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave TC-402-NF-BH-LP provided by its distributors.

N Female Bulkhead Mount Low PIM Connector Solder Attachment for TFT-402, TFT-402-LF
CONN JACK SOLDER/SOLDER TYPE N
Rf Conn, Bulkhead N Jack, 50 Ohm, 6Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:Tft-402, Tft-402-Lf; Contact Material:Brass |Fairview Microwave TC-402-NF-BH-LP
TC-402-NF-BH-LP N female bulkhead coaxial connector from Fairview Microwave has an interface type of TFT-402 and a 50 Ohm impedance. This N female bulkhead connector uses shield attachment of solder/solder attachment for the contact. Our female N coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.N female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our TC-402-NF-BH-LP N connector uses brass contact and a tri-metal plating material. This N female bulkhead coaxial RF connector is RoHS compliant, you can find this N female bulkhead coaxial connector datasheet specifications above. Fairview Microwave female N bulkhead connector purchases will ship the same day. Our bulkhead N female TFT-402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC