Fairview Microwave ST4N257

RF Load 100 Watts High Power To 4 GHz Black Anod- ized Aluminum Heatsink N Male
$ 422.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave ST4N257.

Fairview Microwave

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-08-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Fairview Microwave ST4N257 provided by its distributors.

RF Load 100 Watts High Power To 4 GHz Black Anod- ized Aluminum Heatsink N Male
|Fairview Microwave ST4N257
RF/Microwave Termination
TERM PLUG TYPE N 1.25 VSWR
RF load / termination (also known as a dummy load) part number ST4N257 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with N connector. This N RF load is a male gender and has no chain.N male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 4 GHz . Dummy load / RF termination part number ST4N257 has a maximum input power of 100 Watts and a maximum VSWR of 1.25:1. Additional male N RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above.Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC