What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave SM4263

Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST F/M Gold
$ 34.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM4263.

element14 APAC

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+58.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Fairview Microwave SM4263 provided by its distributors.

Conn SMA-Type N Adapter 0Hz to 18GHz 50Ohm ST F/M Gold
SMA FEMALE (JACK) TO N MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BODY, 1.
RF ADAPTER, SMA JACK-N PLUG, 50 OHM;
ADAPT JACK-PLUG SMA SS 1.3 VSWR
RF ADAPTER, SMA JACK-N PLUG, 50 OHM; Convert From Coax Type:SMA; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Plug; Adapter Body Style:Straight Adapter; Impedance:50ohm; Connector Type:Inter Series Coaxial RoHS Compliant: Yes
The SMA to type N adapter SM4263 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. Our RF adapter has a dielectric withstanding voltage of 1,000 Vrms. This SMA to type N adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to type N male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4263 adapter has a length of 1.24 inches, a width of 0.79 inches, and a weight of 0.07 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. The Fairview Microwave SM4263 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to type N male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC