Fairview Microwave SM3972

Conn 1.85mm-1.0mm Adapter 0Hz to 65GHz 50Ohm ST F/F Gold Over Nickel
$ 897.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3972.

Newark

Datasheet3 pages10 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM3972 provided by its distributors.

Conn 1.85mm-1.0mm Adapter 0Hz to 65GHz 50Ohm ST F/F Gold Over Nickel
1.85MM FEMALE (JACK) TO 1.0MM FEMALE (JACK) ADAPTER, 1.35 VSWR
|Fairview Microwave SM3972
RF STRAIGHT ADAPTER
The 1.85mm to 1.0mm adapter SM3972 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 1.85mm to threaded 1.0mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.35:1. This 1.85mm to 1.0mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 1.85mm female to 1.0mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3972 adapter has a length of 0.74 inches, a width of 0.31 inches, and a weight of 0.011 lbs. Our between series RF adapter operates at a maximum frequency of 65 GHz. The Fairview Microwave SM3972 coaxial RF adapter operates at temperatures ranging from -65 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 1.85mm female to 1.0mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 1.85mm to 1.0mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 65 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC