Fairview Microwave SM3358

Precision 3.5mm Male to 7mm Sexless Adapter Precision 3.5mm male to 7mm sexless adapter
$ 545.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3358.

Newark

Datasheet4 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM3358 provided by its distributors.

Precision 3.5mm Male to 7mm Sexless Adapter Precision 3.5mm male to 7mm sexless adapter
|Fairview Microwave SM3358
ADAPT PLUG-SEXLESS 3.5MM
COAX ADAPT 3.5MM TO 7MM
RF STRAIGHT ADAPTER
The 3.5mm to 7mm precision adapter SM3358 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 3.5mm to 7mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This 3.5mm to 7mm precision adapter is constructed with the male gender on side 1 and the sexless gender on side 2. The 3.5mm male to 7mm sexless coaxial adapter from Fairview Microwave has a straight body style. This 3.5mm to 7mm adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3358 adapter has a length of 1.37 inches, a width of 2.8 inches, and a weight of 0.099 lbs. Our between series RF adapter operates at a maximum frequency of 18 GHz. This 3.5mm male to 7mm sexless radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM3358 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm male to 7mm sexless adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm to 7mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC