Fairview Microwave SM3328

Rf/Coaxial Adapter, Sma, Jack; |Fairview Microwave SM3328
$ 151.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3328.

IHS

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+26.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM3328 provided by its distributors.

Rf/Coaxial Adapter, Sma, Jack; |Fairview Microwave SM3328
RF ADAPTER, SMA JACK-3.5MM PLUG, 50 OHM; Convert From Coax Type: SMA; Convert From Gender: Jack; Convert To Coax Type: 3.5mm Coaxial; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedanc 89AK0923
The SMA to 3.5mm adapter SM3328 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded SMA to threaded 3.5mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. This SMA to 3.5mm adapter is constructed with the female gender on side 1 and the male gender on side 2. The SMA female to 3.5mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3328 adapter has a length of 0.74 inches, a width of 0.5 inches, and a weight of 0.011 lbs. Our between series RF adapter operates at a maximum frequency of 27 GHz. The Fairview Microwave SM3328 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s SMA female to 3.5mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build SMA to 3.5mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 27 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC