Fairview Microwave SM3015

Rf/Coaxial Adapter, 2.4Mm Coaxial; |Fairview Microwave SM3015
$ 414.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SM3015.

Newark

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+7.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SM3015 provided by its distributors.

Rf/Coaxial Adapter, 2.4Mm Coaxial; |Fairview Microwave SM3015
Conn 2.4mm Adapter 0Hz to 50GHz 50Ohm ST RCP/RCP Gold
2.4MM FEMALE (JACK) TO 2.4MM FEMALE (JACK) BULKHEAD ADAPTER, 1.3 VSWR
2.4MM-2.4MM, Panel Mount, Female-Female
ADAPT JACK-JACK 2.4MM 1.3 VSWR
RF ADAPTER, 2.4MM JACK-2.4MM JACK; Convert From Coax Type: 2.4mm Coaxial; Convert From Gender: Jack; Convert To Coax Type: 2.4mm Coaxial; Convert To Gender: Jack; Adapter Body Style: Straight Bulkhead Adap 89AK0870
The 2.4mm adapter SM3015 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.4mm to threaded bulkhead 2.4mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.3:1. This 2.4mm to bulkhead 2.4mm adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.4mm female to 2.4mm female coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. Our in-series RF adapter operates at a maximum frequency of 50 GHz. The Fairview Microwave SM3015 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.4mm female to 2.4mm female bulkhead adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.4mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 50 GHz radio frequency adapter as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC