Fairview Microwave SC8438

Sma Female (jack) Bulkhead Pcb Connector .052 Inch End Launch, Solder, Gold Pla
$ 24.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC8438.

Fairview Microwave

Datasheet3 pages4 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave SC8438 provided by its distributors.

SMA FEMALE (JACK) BULKHEAD PCB CONNECTOR .052 INCH END LAUNCH, SOLDER, GOLD PLA
CONN JACK SOLDER SMA
|Fairview Microwave SC8438
RF SMA Connector
SC8438 SMA female bulkhead PCB connector from Fairview Microwave has an interface type of .052 inch end launch and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of solder attachment for the contact. Our female SMA PCB connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA female bulkhead PCB RF connector has a ptfe dielectric type and a VSWR of 1.23:1. Our SC8438 SMA connector uses beryllium copper contact. This SMA female bulkhead PCB RF connector is RoHS compliant, you can find this SMA female bulkhead PCB connector datasheet specifications above.Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female .052 inch end launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC