What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave SC7615

Sma Female (jack) Connector None Terminal 4 Hole Flange (panel) Dummy Panel Mou
$ 34.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC7615.

Newark

Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fairview Microwave SC7615 provided by its distributors.

SMA FEMALE (JACK) CONNECTOR NONE TERMINAL 4 HOLE FLANGE (PANEL) DUMMY PANEL MOU
CONN JACK SOLDER SMA
RF SMA Connector
Rf Coax Conn, Sma Flanged Jack, 50 Ohm; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:- |Fairview Microwave SC7615
SC7615 SMA female 4 hole flange mount terminal connector has an interface type of SMA female, which is compatible with panel mount dummy cables, and has an impedance of 50 Ohms. Fairview Microwave’s SMA female 4 hole flange mount connector uses solder as an attachment method. This SMA RF connector is stocked to be readily available for same business day shipment and can also be designed onto custom cable configurations using our online cable creator. The Fairview Microwave SMA female (jack) 4 hole flange mount terminal connector has a PTFE dielectric type. Fairview Microwave's SMA terminal connector has a stainless steel body with gold plating. Our SC7615 connector uses a beryllium copper inner contact and a stainless steel outer contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. This connector has a gold inner and outer contact plating. Our terminal RF connector has a length of 0.375 inches, a width of 0.5 inches, and a weight of 0.00529 lbs. This Fairview Microwave female SMA 4 hole flange mount connector will ship the same business day as purchased. Our SMA female terminal connector is part of RF, microwave, and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC