Fairview Microwave SC7076

Sma Female (jack) Bulkhead Connector For RG316, RG174, RG188, 0.100 Inch, LMR-1
$ 40.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC7076.

Newark

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-06-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Fairview Microwave SC7076 provided by its distributors.

SMA FEMALE (JACK) BULKHEAD CONNECTOR FOR RG316, RG174, RG188, 0.100 INCH, LMR-1
Conn SMA 0Hz to 3GHz 50Ohm Crimp/Solder ST Cable Mount RCP Gold
SMA FEMALE (JACK) BULKHEAD CONNE
SC7076 SMA female bulkhead coaxial connector from Fairview Microwave has an interface type of RG316, RG174, RG188, 0.100 inch, LMR-100, LMR-100A, LMR-100A-FR and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz.SMA female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.21:1. Our SC7076 SMA connector uses beryllium copper contact. This SMA female bulkhead coaxial RF connector is RoHS compliant, you can find this SMA female bulkhead coaxial connector datasheet specifications above.Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female RG316 / RG174 / RG188 / 0.100 inch / LMR-100 / LMR-100A / LMR-100A-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC