Fairview Microwave SC7033

Rf/Coaxial Connector, Sma Coaxial; |Fairview Microwave SC7033
$ 15.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC7033.

element14 APAC

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-14.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2017-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave SC7033 provided by its distributors.

Rf/Coaxial Connector, Sma Coaxial; |Fairview Microwave SC7033
SMA Male Connector Crimp/Solder Attachment For LMR-240, LMR-240-DB, LMR-240-UF, RG8X
Male Pin,Plug,Threaded wire mounting,free hanging,SMD mount,Through hole mounting
RF COAX CONN, SMA PLUG, 50 OHM, 6GHZ;
SC7033 SMA male coaxial connector from Fairview Microwave has an interface type of LMR-240, LMR-240-DB, LMR-240-UF, RG8X, .240 inch, B7808A and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMA coaxial connector has a brass body with gold plating. Our SC7033 SMA connector uses beryllium copper contact and a gold plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above.Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male LMR-240 / LMR-240-DB / LMR-240-UF / RG8X / .240 inch / B7808A connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC