Fairview Microwave SC6065

Right Angle Sma Male (plug) Connector For RG316DS, RG188-DS Cable, Crimp/solder
$ 20.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC6065.

Newark

Datasheet3 pages7 years ago

Fairview Microwave

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave SC6065 provided by its distributors.

RIGHT ANGLE SMA MALE (PLUG) CONNECTOR FOR RG316DS, RG188-DS CABLE, CRIMP/SOLDER
CONN PLUG CRIMP/SOLDER SMA
|Fairview Microwave SC6065
RF SMA Connector
SC6065 RA SMA male coaxial connector from Fairview Microwave has an interface type of RG316DS, RG188-DS and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.Right angle SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.33:1. This Fairview Microwave SMA coaxial connector has a brass body with gold plating. Our SC6065 SMA RA connector uses brass contact and a gold plating material. This SMA male right angle coaxial RF connector is RoHS compliant, you can find this SMA male right angle coaxial connector datasheet specifications above.Fairview Microwave RA male SMA connector purchases will ship the same day. Our SMA right angle male RG316DS / RG188-DS connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC