Fairview Microwave SC2200

SC Male Connector Crimp/Solder Attachment For RG213, RG8, RG215 Cable
$ 14.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SC2200.

Newark

Datasheet3 pages4 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave SC2200 provided by its distributors.

SC Male Connector Crimp/Solder Attachment For RG213, RG8, RG215 Cable
SC MALE (PLUG) CONNECTOR FOR RG214, RG393 CABLE, CRIMP/SOLDER
CONN PLUG CRIMP/SOLDER SC
|Fairview Microwave SC2200
RF SC Connector
SC2200 SC male coaxial connector from Fairview Microwave has an interface type of RG214, RG393 and a 50 Ohm impedance. This SC male connector uses shield attachment of crimp/solder attachment for the contact. Our male SC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.SC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SC coaxial connector has a brass body with nickel plating. Our SC2200 SC connector uses brass contact and a nickel plating material. This SC male coaxial RF connector is RoHS compliant, you can find this SC male coaxial connector datasheet specifications above.Fairview Microwave male SC connector purchases will ship the same day. Our SC male RG214 / RG393 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SC cable connector assemblies that will ship quickly from our location.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC