Fairview Microwave SA6-08

8 Db Fixed Attenuator Sma Male (plug) to Sma Female (jack) Up to 6 Ghz Rated to
$ 28.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave SA6-08.

Newark

Datasheet5 pages10 years ago

Supply Chain

Introduction Date2016-05-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave SA6-08 provided by its distributors.

8 DB FIXED ATTENUATOR SMA MALE (PLUG) TO SMA FEMALE (JACK) UP TO 6 GHZ RATED TO
Fixed Attenuator, 0MHz Min, 6000MHz Max
|Fairview Microwave SA6-08
FXD ATTN PLUG-JACK SMA SS 1.3
RF coaxial fixed attenuator SA6-08 from Fairview Microwave is manufactured with a SMA input. This coax SMA attenuator is 50 Ohm and an in-line RF attenuator design. Our 50 Ohm SMA to SMA attenuator is constructed to precise RF and microwave industry specifications and operates at a maximum frequency of 6 GHz.Fairview SMA attenuator has a male gender in and a female gender out. SA6-08 SMA male to SMA female attenuator is rated for a maximum RF attenuation value of 8 dB. Our 8 dB fixed attenuator with SMA connectors is built with passivated stainless steel body material and plating; you can find more RF attenuator datasheet specifications above.Fairview Microwave radio frequency coaxial SMA 8 dB fixed attenuator maximum power rating is 2 Watts and is in-stock. Our fixed attenuator is part of over one million RF, microwave and millimeter wave components ready for same-day shipment to anywhere in the world.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC