What’s new: Find the right parts faster with our redesigned experience

Learn more

Fairview Microwave RG8X

RG8X Flexible Coax Cable Black Pvc (nc) Jacket
$ 1.164
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave RG8X.

Fairview Microwave

Datasheet2 pages2 years ago

Pasternack

Descriptions

Descriptions of Fairview Microwave RG8X provided by its distributors.

RG8X FLEXIBLE COAX CABLE BLACK PVC (NC) JACKET
Key Specifications, Generic Name: RG8X, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE (F), Jacket Diameter: 0.242 in, Jacket Material: PVC (NC), No. of Shields: 1, Attenuation at 1 Ghz.: 13.5 dB, Power, Max at 1 Ghz.: 60 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 19, Coax Type: Coax. Flexible RG8X Coax Cable Single Shielded with Black PVC (NC) Jacket. RG8X part number from Pasternack is a RG8X coax cable that is flexible. Pasternack RG8X flexible coax cable is 50 Ohm and has a PE (F) dielectric. Our RG8X coax is constructed with a 0.242 jacket made of PVC (NC). RG8X coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG8X coax cable has an attenuation at 1 GHz of 13.5 dB and a maximum power of 60 watts at 1 GHz. Pasternack RG8X coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG8X cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG8X or other coax can be built and shipped same day as well.
RG8X coaxial cable from Fairview Microwave is only one of many radio frequency coaxial cable types specifically stocked to be ready for same business day shipment. Fairview Microwave’s RG8X coaxial cable is manufactured in a flexible design and has a 50 Ohm impedance. This flexible 50 Ohm coaxial cable is constructed with a PVC (NC) jacket of 0.242-inch diameter. Fairview Microwave’s RG8X flexible coaxial cable with a PVC (NC) jacket is rated for a 1 GHz maximum operating frequency. This 50 Ohm flexible coaxial cable is built with a shield count of 1. Our RF coaxial cable with a stranded conductor of copper can withstand the maximum power of 60 Watts at 1 GHz. Our coaxial RF cable has a typical insertion/maximum attenuation of 1, 8, 11.1 and 13.5 dB/100ft at frequency of 10 MHz, 400 MHz, 700 MHz and 1 GHz respectively. The RG8X coaxial cable with PE (F) dielectric can operate at temperatures ranging from -40 to +80 degrees C. Additional specifications for this RG8X single shielded RF coaxial cable are on our downloadable PDF datasheet above. Our black-colored flexible RF cable with 50 Ohm impedance has 13.5 dB/100ft of attenuation at 1 GHz. This black colored high voltage coaxial cable has a shield layer of copper braid. Our twinaxial cable has a maximum operating AC voltage of 2,500 Vrms.RG8X RF cable is part of more than one million RF, microwave, and millimeter wave parts in stock at Fairview Microwave. This RG8X coaxial cable is ready to buy and can be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial cable types that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC