RG223 coax cable from Fairview is only one of a large number of radio frequency twinaxial and coaxial cable types specifically stocked to be ready for quick shipment. Fairview Microwave RG223 coax cable is manufactured in a flexible design and has a 50 Ohm impedance.This flexible 50 Ohm coax cable RG223 is constructed with a 0.209 inch diameter and PVC jacket.RG223 flexible 50 Ohm coax cable with PVC jacket is rated for a 12.4 GHz maximum operating frequency. This 50 Ohm 0.209 inch diameter and flexible coax cable is built with a shield count of 2.Fairview Microwave RG223 coax is constructed with PE dielectric and a maximum operating temperature of 80 degrees C. RG223 coax cable specs for this wire properties can be found on its RF coax cable RG-223 datasheet PDF specifications above.RG223 cable is part of more than one million RF, microwave and millimeter wave parts in stock at Fairview. This RG-223 coax cable is ready to buy and can be shipped worldwide. Fairview also maintains a wide selection of other radio frequency twinaxial and coaxial cable types that ship same-day from our warehouse as with the rest of our other RF/microwave and millimeter wave components.
Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names: