Fairview Microwave MP8763-2

2 Way Power Divider NConnectors From 1 GHz to 2 GHz Rated at 30 Watts
$ 202.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave MP8763-2.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2013-04-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave MP8763-2 provided by its distributors.

2 Way Power Divider NConnectors From 1 GHz to 2 GHz Rated at 30 Watts
|Fairview Microwave MP8763-2
POWER DIVIDER 2 GHZ TYPE N
RF power divider part number MP8763-2 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with N connectors. Our 2 way RF power divider is rated for a minimum frequency of 1 GHz and a maximum frequency of 2 GHz.Our part number MP8763-2 2 way N power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 30 Watts. Our RF N power splitter / divider has a female input and 2 female output ports. This 2 way RF power splitter/divider with N ports is a reactive design. More coaxial N reactive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above.Fairview is where to buy a 2 way power divider with N connectors that is a reactive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC