Fairview Microwave MP8758-4

4 Way Power Divider N Connectors From 800 Mhz to 2.5 Ghz Rated At 50 Watts
$ 360.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave MP8758-4.

Newark

Datasheet3 pages11 years ago

Supply Chain

Introduction Date2015-06-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Fairview Microwave MP8758-4 provided by its distributors.

4 WAY POWER DIVIDER N CONNECTORS FROM 800 MHZ TO 2.5 GHZ RATED AT 50 WATTS
Divider 1-IN 4-OUT 800MHz to 2500MHz
RF power divider part number MP8758-4 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 4 way with N connectors. Our 4 way RF power divider is rated for a minimum frequency of 800 MHz and a maximum frequency of 2.5 GHz.Our part number MP8758-4 4 way N power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 50 Watts. Our RF N power splitter / divider has a female input and 4 female output ports. This 4 way RF power splitter/divider with N ports is a reactive design. More coaxial N reactive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above.Fairview is where to buy a 4 way power divider with N connectors that is a reactive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC