Fairview Microwave MP1540-2

2 Way Power Divider 2.92mm Connectors From 15 GHz to 40 GHz Rated at 10 Watts
$ 1,245.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave MP1540-2.

Newark

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave MP1540-2 provided by its distributors.

2 Way Power Divider 2.92mm Connectors From 15 GHz to 40 GHz Rated at 10 Watts
|Fairview Microwave MP1540-2
RF power divider part number MP1540-2 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with 2.92mm connectors. Our 2 way RF power divider is rated for a minimum frequency of 15 GHz and a maximum frequency of 40 GHz.Our part number MP1540-2 2 way 2.92mm power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 10 Watts. Our RF 2.92mm power splitter / divider has a female input and 2 female output ports. This 2 way RF power splitter/divider with 2.92mm ports is a reactive design. More coaxial 2.92mm reactive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above.Fairview is where to buy a 2 way power divider with 2.92mm connectors that is a reactive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC