Fairview Microwave FMVC31029

Voltage Controlled Oscillator, 5220 Mhz to 5420 Mhz, Pout -1 Dbm, Phase Noise -
$ 671.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMVC31029.

Electro Sonic

Datasheet4 pages5 years ago

Newark

Supply Chain

Introduction Date2021-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Fairview Microwave FMVC31029 provided by its distributors.

VOLTAGE CONTROLLED OSCILLATOR, 5220 MHZ TO 5420 MHZ, POUT -1 DBM, PHASE NOISE -
Voltage Controlled Oscillator, 5220MHz Min, 5420MHz Max
VOLT CONTROL OSC 5.22GHZ-5.42GHZ
The FMVC31029 is highly reliable low noise Voltage Controlled Oscillator (VCO) that operates across 5220 MHz to 5420 MHz with a tuning voltage range from 0.5V to 4.5V. Impressive typical performance includes generated output power of -1 dBm, 2nd Harmonic Suppression of -25 dBc, phase noise of -83 dBc/Hz @ 10 KHz offset, and tuning sensitivity of 108 MHz/V. The design incorporates internal voltage regulation and reverse DC protection, wtih typical DC bias voltage of +12V. The rugged and compact coaxial package assembly supports SMA female connectors, RFI and ground pins. The VCO has an operational temperature range of -30°C to +85°C and is designed to meet a variety of MIL-STD-202 test conditions including shock, vibration, altitude, and humidity.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC