Fairview Microwave FMCP1018

Sma Dual Directional Coupler 20 Db 6 Ghz Rated to 100 Watts
$ 1,560
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairview Microwave FMCP1018.

Newark

Datasheet3 pages10 years ago

Supply Chain

Introduction Date2015-11-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Fairview Microwave FMCP1018 provided by its distributors.

SMA DUAL DIRECTIONAL COUPLER 20 DB 6 GHZ RATED TO 100 WATTS
|Fairview Microwave FMCP1018
SMA Dual Directional Coupler
COUPLER 2-6 GHZ 100 W SMA
This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is dual directional and built with SMA ports. The Fairview Microwave dual directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm.Dual directional coupler design for part number FMCP1018 from Fairview Microwave is rated for a 2 GHz minimum frequency and a 6 GHz maximum frequency. Our dual directional coupler is designed with a 20 dB coupling value and a 16 dB directivity. This female SMA dual directional coupler is rated for a 0.35 dB maximum insertion loss and a 100 watts maximum input power.Fairview is where to buy a dual directional coupler with SMA that is rated for a 0.35 dB maximum insertion loss and a 1.3 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its dual directional coupler PDF specifications datasheet above. FMCP1018 dual directional 20 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts.

Manufacturer Aliases

Fairview Microwave has several brands around the world that distributors may use as alternate names. Fairview Microwave may also be known as the following names:

  • FAIRVIEW MICROWAVE INC